TE Connectivity 1102887-3 technical specifications.
| Color | Black |
| Current Rating | 16A |
| ELV | Compliant |
| Gender | Female |
| Material | Glass, Polycarbonate |
| Number of Poles | 46 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102887-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.