TE Connectivity 1102895-1 technical specifications.
| Color | Grey |
| Contact Type | HE/HA |
| Gender | Male |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEE.32, HTS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.