
TE Connectivity 1102896-1 technical specifications.
| Color | Blue |
| Contact Type | HE/HA |
| Current Rating | 16A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEE.32, HTS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102896-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
