Rectangular connector with 18 positions and 18 contacts. Features male pin contacts made of copper alloy with gold plating, rated for 16A and 500V. Straight, panel mount orientation with a 2.54mm pitch and row spacing. Housing is black PC material, flammability rated UL94 V-0, operating temperature range of -55°C to 125°C. Termination is press-fit.
TE Connectivity 1102898-1 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Nickel, Tin, Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Post Length | 6.35mm |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 2.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.31mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 2.34mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.