TE Connectivity 1102918-1 technical specifications.
| Color | Grey |
| Contact Type | HE/HA |
| Current Rating | 16A |
| ELV | Compliant |
| Gender | Male |
| Material | PC |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEE.10, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.