TE Connectivity 1102921-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD-LWL, HTS |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.