TE Connectivity 1103016-2 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Contact Type | HD.M |
| Depth | 39.5mm |
| Gender | Female |
| Length | 32mm |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HD, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.