TE Connectivity 1103022-2 technical specifications.
| Package/Case | Module |
| Contact Type | HVT |
| Gender | Female |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.