TE Connectivity 1103061-1 technical specifications.
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Carton |
| Ratings | IP65, Water Resistant, Dust Tight |
| Sealable | Yes (With) |
| Series | HB.24, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.