TE Connectivity 1103062-2 technical specifications.
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 1.99inch |
| Housing Color | Grey |
| Length | 82mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Carton |
| Sealable | Yes (With) |
| Series | HB.6, HTS |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103062-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.