TE Connectivity 1103089-1 technical specifications.
| Color | Grey |
| Contact Type | HE/HE, HN.D |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HMX.8, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.