TE Connectivity 1103095-1 technical specifications.
| Color | Grey |
| Material | PBT |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.