TE Connectivity 1103099-4 technical specifications.
| Contact Current Rating | 150A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103099-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.