
TE Connectivity 1103146-1 technical specifications.
| Color | Grey |
| Contact Type | HN.D, HSK |
| ELV | Compliant |
| Gender | Male |
| Height | 23.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 70.5mm |
| Material | PBT |
| Mount | Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HMX.6/12, HTS |
| Termination | Crimp |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103146-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
