
TE Connectivity 1103148-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HMX.4/8, HTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
