TE Connectivity 1103154-1 technical specifications.
| Color | Grey |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Male |
| Material | PBT |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Crimp |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103154-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.