TE Connectivity 1103155-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 54mm |
| Length | 1.898inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103155-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.