TE Connectivity 1103250-5 technical specifications.
| Package/Case | Module |
| Color | Grey, Silver |
| ELV | Compliant |
| Gender | Female to Male |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | HVS, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103250-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.