TE Connectivity 1103253-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Type | HN.D |
| ELV | Compliant |
| Gender | Female |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-MVB, HTS |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.