Connector Circular Insert Straight Polybutylene Terephthalate Gray Carton
TE Connectivity 1103427-2 technical specifications.
| Color | Grey |
| Contact Type | HDP-22 |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 40 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103427-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.