
The 8-position 8-pole connector is a cable mount connector with a voltage rating of 60V and a maximum operating temperature of 80°C. It is made of PBT material and has a termination type of crimp. The connector is compliant with RoHS and has a color of grey. It is available in a package quantity of 40 pieces, packaged as loose pieces. The connector has 8 contacts and 8 poles, and is approved to EN standards.
TE Connectivity 1103429-1 technical specifications.
| Approvals | EN |
| Color | Grey |
| Contact Material | Copper |
| Contact Type | Coaxial and Fiber Optic |
| ELV | Compliant |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.