TE Connectivity 1103519-1 technical specifications.
| Approvals | EN |
| Color | Grey |
| ELV | Compliant |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Wire/Cable Diameter | -13.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103519-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.