Power Cable 16/22/24 11.6mm Gray Coil
TE Connectivity 1103536-2 technical specifications.
| Type | Power Cable |
| Size | 16/22/24AWG |
| Jacket Color | Gray |
| Maximum Outer Diameter | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1103536-2 to view detailed technical specifications.
No datasheet is available for this part.