The HTS EMV series aluminum backshell from TE Connectivity is a black, lead-free component with IP68 ratings. It is available in a package quantity of 10 and is packaged as loose pieces. The backshell is made of aluminum material and has a height of 2.126 inches, length of 2.008 inches, and width of 1.26 inches. This component is compliant with ELV and RoHS regulations.
TE Connectivity 1106402-2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 2.126inch |
| Lead Free | Lead Free |
| Length | 2.008inch |
| Material | Aluminium |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS EMV |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106402-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
