TE Connectivity 1106403-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Depth | 24mm |
| Height | 46mm |
| Housing Color | Grey |
| Length | 0.945inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.