TE Connectivity 1106404-1 technical specifications.
| Body Material | Zinc |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 25mm |
| Housing Color | Grey |
| Length | 40mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.