
TE Connectivity 1106405-3 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 52mm |
| Housing Color | Grey |
| Length | 1.043inch |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA.3, HTS |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106405-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
