
The HTS HIP-K backshell is made from aluminum, with a black housing and a base mount configuration. It is rated for IP68 and compliant with ELV standards. The backshell is available in a package quantity of 10, packaged as loose pieces. It measures 1.22 inches in height, 1.89 inches in length, and 2.008 inches in width.
TE Connectivity 1106407-2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 1.22inch |
| Housing Color | Black |
| Length | 1.89inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS HIP-K |
| Width | 2.008inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106407-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.