
TE CONNECTIVITY / HTS 1106411-2 Connector Backshell, Hood, HTS Heavy Duty Connectors, 2, 90, Aluminium Body
TE Connectivity 1106411-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 57.3mm |
| Housing Color | Grey |
| Length | 63mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA.10, HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106411-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.