TE Connectivity 1106415-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 80mm |
| Housing Color | Grey |
| Length | 90mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMV, HTS |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106415-1 to view detailed technical specifications.
No datasheet is available for this part.