TE Connectivity 1106417-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Height | 53.5mm |
| Housing Color | Grey |
| Length | 2.357inch |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Width | 1.689inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.