
TE Connectivity 1106422-2 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 2.894inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.228inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106422-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.