
TE Connectivity 1106423-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 43mm |
| ELV | Compliant |
| Height | 2.75inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 74mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.16, HTS |
| Width | 1.689inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106423-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.