The HTS HIP-K backshell is an aluminum component with a grey and silver color finish, offering IP68 ratings for reliable performance in harsh environments. Manufactured by TE Connectivity, this backshell is lead free and compliant with ELV standards. Available in packs of five, the backshell measures 2.756 inches in height, 3.78 inches in length, and 2.087 inches in width.
TE Connectivity 1106425-3 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 2.756inch |
| Lead Free | Lead Free |
| Length | 3.78inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS HIP-K |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106425-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.