
This aluminum backshell is made of black material and measures 96mm in length. It is part of the HIP-K, HTS series and is compliant with ELV standards. The backshell is rated for IP68, making it waterproof and dust tight. It is available in packs of 5 and is packaged as a loose piece.
TE Connectivity 1106425-4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 2.75inch |
| Housing Color | Black |
| Length | 96mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HIP-K, HTS |
| Width | 2.082inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106425-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
