
The HTS HB series aluminum backshell from TE Connectivity is a lead-free, ELV compliant component. It measures 50mm in height, 1.69inch in width, and 2.88inch in length. The backshell is packaged in a box with 5 units per package. It is made from aluminum and features a grey color. The component is RoHS compliant and suitable for use in applications requiring ELV compliance.
TE Connectivity 1106430-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 2.88inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106430-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.