
This aluminum backshell is designed for cable-to-cable applications, measuring 74mm in height, 73mm in length, and 1.69inch in width. It is available in packs of five loose pieces and is compliant with ELV and RoHS regulations.
TE Connectivity 1106432-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Height | 74mm |
| Length | 73mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HD |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106432-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.