TE Connectivity 1106434-8 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 43mm |
| ELV | Compliant |
| Height | 2.76inch |
| Length | 2.88inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106434-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.