
TE Connectivity 1106437-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Height | 2.04inch |
| Length | 79.5mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.16 |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.