TE Connectivity 1106438-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 50mm |
| Housing Color | Grey |
| Length | 3.84inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HA.16, HTS |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106438-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.