TE Connectivity 1106446-4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 3.15inch |
| Lead Free | Lead Free |
| Length | 129.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | EMV-K |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106446-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.