
TE Connectivity 1106451-2 technical specifications.
| Package/Case | Aluminum |
| Height | 3.012inch |
| Length | 4.606inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HD |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106451-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.