
This aluminum backshell is made of grey material and has a length of 93.5mm, width of 1.69inch, and height of 2.99inch. It is compliant with ELV and RoHS regulations, and has a rating of IP65 for water resistance and dust tightness. The backshell is lead free and packaged in a box with 5 units per package.
TE Connectivity 1106452-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 2.99inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.40, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106452-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.