
The HTS EMV Series Component is packaged in aluminum and is available in a box packaging format. It is compliant with ELV standards and lead-free. The component has a depth of 53mm, a height of 3.543inch, and a width of 2.087inch. It is not radiation hardened and is compliant with RoHS standards.
TE Connectivity 1106461-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 53mm |
| ELV | Compliant |
| Height | 3.543inch |
| Lead Free | Lead Free |
| Length | 156mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS EMV |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106461-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.