TE Connectivity 1106465-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 43mm |
| Height | 2.756inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106465-1 to view detailed technical specifications.
No datasheet is available for this part.