
This aluminum backshell is manufactured by TE Connectivity and features a grey color. It is compliant with ELV regulations and has a packaging quantity of 5 units per box. The backshell measures 120mm in length, 1.693inch in width, and 3.071inch in height. It is rated for IP65, water-resistant, and dust-tight applications. The product is RoHS compliant and part of the HD.64 and HTS series.
TE Connectivity 1106470-4 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106470-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.