TE Connectivity 1106471-9 technical specifications.
| Package/Case | Aluminum |
| Height | 4.528inch |
| Length | 4.724inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS HD-K |
| Width | 2.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106471-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.