
This aluminum backshell is made of black aluminum and is compliant with ELV regulations. It has a height of 3.543 inches and a length of 156mm, with a width of 2.087 inches. The backshell is packaged in a quantity of 5 and is loose, not attached to any other component. It is rated for IP68, waterproof, and dust tight conditions.
TE Connectivity 1106473-4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 3.543inch |
| Housing Color | Black |
| Length | 156mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HIP-K, HTS |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106473-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.