
This aluminum backshell is compliant with ELV regulations and features a black color. It measures 105mm in height, 131mm in length, and 89mm in width. The backshell is packaged in a box with three units per package. It is compliant with RoHS regulations and belongs to the HTS HB-K series.
TE Connectivity 1106482-4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 105mm |
| Length | 131mm |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS HB-K |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1106482-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.