TE Connectivity 1107102-2 technical specifications.
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| Housing Color | Grey |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HA.10, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1107102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.